Keil Evaluation Board for NXP 32 Bit ARM Cortex LPC1768 Family

Mfr Part#: MCB1760
Packaging:  BULK
Std Packaging Qty:  1




$320.00 USD (each)
1+ $320.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Application Development
  • Core Supported: LPC1768

The Keil MCB1760 Evaluation Board introduces the new NXP LPC1760 family of ARM Cortex-M3 processor-based devices, allowing you to create and test working programs for this advanced architecture. The MCB1760 has a wide range of interfaces making it a great starting point for your next Cortex-M3 project.

MCB1760 Features:

  • 100MHz LPC1768 ARM Cortex™-M3 processor-based MCU in 100-pin LQFP
  • On-Chip Memory: 512KB Flash & 64KB RAM
  • Color QVGA TFT LCD
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • 2 CAN Interfaces
  • 2 Serial Ports
  • SD/MMC Card Interface
  • 5-position Joystick and push-button
  • Analog Voltage Control for ADC Input
  • Amplifier and Speaker
  • 70 GPIO pins
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20 pin Cortex debug + ETM Trace (0.05 inch connector)

 System Requirements:

  • PC with one available USB port
  • Windows 2000, XP and Vista
  • One CD-ROM drive
  • ULINK family USB-JTAG Adapter for high-performance Debug/Download (optional)



Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...