KEIL  

ULINK-ME Debug Adapter (PC USB port to ARM Processor)

Mfr Part#: ULINK-ME
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$60.00 USD (each)
1+ $60.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software

The new ULINK-ME is a Debug Adapter now supports the 10-pin C latest Keil Evaluation boards. The ULINK-ME connects your PC's USB JTAG or SWD) and allows you to program and debug embedded programs

The Keil ULINK®-ME USB-JTAG Interface Adapter is a small hardware adapter that connects the USB port of your PC to the JTAG or OCDS debugging port of your target hardware. ULINK-ME is kin to the original ULINK USB-JTAG Adapter but has been updated and enhanced in many ways

Features:

  • JTAG  speed up to 10MHz
  • Serial Wire Debug (SWD) support for ARM Cortex-M based devices
  • Serial Wire Viewer (SWV) Data Trace for Cortex-M3 and Cortex
  • Real-Time Agent with memory R/W during execution, terminal emulation, Seamless integration with the
  • eil ;Vision IDE & Debugger
  • Target Voltage: 3.0V - 3.6V
  • USB powered (no power supply required)
  • Plug-and-Play installation using standard Windows USB drivers
  • Target Connectors
    • 10-pin (0.05") - Cortex Debug Connector
    • 20-pin (0.10") - ARM Standard JTAG Connector

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...