NXP  

NXP LPC2478 Touch 5.7" LCD Development Kit

Mfr Part#: OM11076,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$466.67 USD (each)
1+ $466.67

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Communications
  • Core Supported: LPC2478
The OM11076,598 is a 32-Bit ARM7 NXP LPC2478 Touch 5.7" LCD Development Kit . The ARM7 devices are designed for use in real-time embedded applications requiring high performance and low power consumption in a cost-effective, 32-bit MCU.

The Operating at up to 72 MHz from flash or RAM, these devices feature up to 512KB on-chip flash program memory and a wide range of peripherals including Ethernet, USB, CAN, LCD controller, SD/MMC, I²S, EMC, and more.

Features:

  • Based on 1.8 V ARM7TDMI-S™ core (LH7 based on ARM720T™ core) with speeds up to 72 MHz and up to 512 KB on-chip Flash and 98 KB on-chip SRAM
  • Available high-performance dual AHB versions
  • Available with integrated LCD controllers
  • Ethernet, USB, CAN, I²C, I²S, UART, and SPI serial interface options
  • Low power consumption
  • Available with integrated LCD controllers and 10-bit ADC and DAC options
  • Tiny 7 mm x 7 mm LQFP package options
  • Tiny 7 mm x 7 mm LQFP package options

Applications:

  • Medical devices
  • Peripheral control: printers, scanners, POS
  • GPS, motors, security devices, servo loops
  • Network control

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...