STMICROELECTRONICS  

Cortex STM32F105/107 ARM Microcontroller IAR Evaluation Kit

Mfr Part#: STM3210C-SK/IAR
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$286.25 USD (each)
1+ $286.25

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Embedded Control
  • Core Supported: STM32

The STM3210C-SK/IAR  is a complete KickStart Kit and cost-effective solution for starting application development and evaluating the STM32F105/107 ARM core-based microcontrollers.

This KickStart kit providing all the hardware and software you need to start developing applications including the KickStart development board with target microcontroller, the IAR J-Link in-circuit debugger/programmer (USB/JTAG) and IAR Embedded WorkBench for ARM (EWARM) integrated development environment with the KickStart edition of the IAR C/C++ compiler (output code up to 32 Kbytes), built-in Flash loader and sample projects for all device peripherals.

 Features:

  • The IAR Embedded WorkBench™ for ARM® (EWARM) software package with
    • KickStart™ C/C++ compiler for output of code up to 32 Kbytes
    • VisualState™ code generator, 20-state version
    • C-SPY high-level language debugger
    • Editor, linker and librarian tools
  • J-Link in-circuit debugger/programmer with USB interface to host PC and 20-pin JTAG application interface (embedded on some kits)
  • Full-featured KickStart™ development board with target microcontroller

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...