NXP  

LPC11U14 LPCXpresso Board w/ NXP's ARM Cortex-M0 Microcontroller

Mfr Part#: OM13021
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$37.50 USD (each)
1+ $37.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: LPC11U1X

The OM13021 is a NXP's ARM Cortex-M0 Microcontroller for LPC11U14 LPCXpresso Board. The LPC11U00 series provides a compelling replacement for 8- and 16-bit USB microcontrollers, delivering robust USB performance at a low price point. The highly flexible USB architecture is quite simply a better approach to USB. NXP offers the widest range of ARM based USB solutions, as well as easy-to-use software and integrated development platforms that make NXP a one-stop shop for USB.

Features:

  • ARM Cortex-M0 core, running at up to 50 MHz
  • USB 2.0 full-speed device controller built-in
  • USART interface supports smart cards (ISO 7816-3), 2 SSP and I²C FM+
  • Extensive power control through 4 power modes, ROM power profiles, wake-up from USB and more
  • Pin-compatible with the LPC134x series

Applications:

  • Consumer peripherals
  • Handheld scanners
  • Medical
  • USB Audio Devices
  • Industrial control

View the Cortex-M0 Series of Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...