NXP  

IAR LPC1200 KickStart Board w/ J-link Lite Connector

Mfr Part#: OM13013,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$188.00 USD (each)
1+ $188.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: LPC122X

The OM13013,598 is a part of development tool for IAR LPC1200 kick start with J-link lite connector.

Features:

  • Processor core:
    • ARM Cortex-M0 processor, running at frequencies of up to 45 MHz (one wait state from flash) or 30 MHz (zero wait states from flash). The LPC122x have a high score of over 45 in CoreMark CPU performance benchmark testing, equivalent to 1.51/MHz
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
    • Serial Wire Debug (SWD)
    • System tick timer
  • Memory:
    • Up to 8 kB SRAM
    • Up to 128 kB on-chip flash programming memory
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
    • Includes ROM-based 32-bit integer division routines
  • Clock generation unit:
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz
    • 12 MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy that can optionally be used as a system clock
  • Digital peripherals:
    • Micro DMA controller with 21 channels
    • CRC engine
    • Two UARTs with fractional baud rate generation and internal FIFO. One UART with RS-485 and modem support and one standard UART with IrDA
    • SSP/SPI controller with FIFO and multi-protocol capabilities
  • Analog peripherals:
    • One 8-channel, 10-bit ADC
    • Two highly flexible analog comparators. Comparator outputs can be programmed to trigger a timer match signal or can be used to emulate 555 timer behavior
  • Power:
    • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down
    • Processor wake-up from Deep-sleep mode via start logic using 12 port pins
    • Processor wake-up from Deep-power down and Deep-sleep modes via the RTC
  • Unique device serial number for identification
  • 3.3 V power supply

View the complete LPC1200 series of development tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...