Discovery Kit Board for STM8L Ultra Low Power MCU with LCD Controller

Packaging:  BULK
Std Packaging Qty:  1




$9.88 USD (each)
2+ $9.88


Qty in Stock : 5
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Embedded Control
  • Core Supported: STM8
The STM8L-DISCOVERY is a Discovery kit for the STM8L ultra low power MCUs with LCD controller features and to develop and share your applications.

It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons.


  • STM8L152C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM in 48-pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link (with SWIM connector for programming and debugging)
  • Two red LEDs; LD1 for USB communication, LD2 for 3.3 V power on
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5 V and 3 V
  • Two user LEDs, LD3 and LD4 (green and blue)
  • Two push buttons (User and Reset)
  • IDD current measurement
  • LCD 28-pin DIP (24 segments, 4 commons)
  • Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing

View the Available STM8L Series of Development Tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...