ZILOG  

ZGATE Embedded Security Development Kit

Mfr Part#: ZGATE000100ZCOG
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$170.00 USD (each)
1 - 4 $170.00
5+ $160.81 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Security and Licensing
  • Core Supported: eZ80F91

The ZGATE000100ZCOG is a Premium firewall package Development kit with a preprogrammed ZGATE security code. This is a general-purpose platform for creating a design based on eZ80F91 MCU (Microcontroller). 

The eZ80F91 MCU is a member of Zilog’s eZ80AcclaimPlus! product family, which offers an on-chip EMAC and Flash memory. The purpose of the ZGATE Embedded Security Development Kit is to provide a set of hardware and software tools for applications based on the eZ80F91 microcontroller.

Features:

  • ZGATE Embedded Security Development Board, which includes:
  • eZ80F91 MCU operating at 50 MHz, with 256 KB of internal Flash memory and 8 KB of internal SRAM memory
  • On-chip Ethernet Media Access Controller (EMAC)
  • 8 MB of Flash memory
  • Up to 1 MB of off-chip SRAM memory
  • A USB interface that provides:
    • Power to the Board with overcurrent protection
    • Connection to the eZ80F91 MCU’s UART0 block
  • DB9 connected to the eZ80F91 MCU’s UART1 block
  • Optional external power connection
  • Ethernet port and PHY
  • Real-Time Clock support
  • One 64-pin header with all available GPIO ports connected to it
  • USB Smart Cable
  • ZDS II Software and Documentation (free download)
  • ZGATE Embedded Security Development Board supports the following operating systems:
    •  Microsoft Windows 7 (32-bit/64-bit)
    •  Microsoft Windows Vista (32-bit/64-bit)
    •  Microsoft Windows XP

 Click here to see available ZGATE™ Embedded Security Development Kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...