FREESCALE SEMICONDUCTOR   

Demonstration Board for the Freescale MC9S08QD Microcontroller Family

Mfr Part#: DEMO9S08QD4
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$66.87 USD (each)
1+ $66.87

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application Type: Automotive Solutions
  • Core Supported: MC9S08QD

DEMO9S08QD4 is a demonstration board for the MC9S08QD microcontroller Family. Application development is quick and easy with the integrated programmer/debugger tools (USB-BDM) and software (CodeWarriorTM ) included. A 32-Pin connector allows connecting the DEMO9S08QD4 board to an expanded evaluation environment.

The MC9S08QD4/2 provides design flexibility and integrated functionality for small appliances and DC fans. The QD includes up to 5.5 V supply voltage, a 10-bit analogto- digital converter (ADC) and two timers for improved motor control. It extends the advantages of the low-end S08 core as a low pin count, small package 8-bit MCU.

Features:

  • MC9S08QD4 MCU, 8 PDIP Socketed
    • 4K Bytes Flash
    • 256 Bytes RAM
    • 4KBI Inputs
    • 4 GPIO, 1 input only, 1 output only
    • Internal Oscillator Trimmable to 0.2%
    • 1-Ch, 16-bit, Timer/Pulse Width Modulator
    • 2-Ch, 16-bit, Timer/Pulse Width Modulator
    • 4-Ch, 10-bit Analog to Digital Converter
    • 32 kHz, Internal Clock Source
    • Low-Voltage Detect w/reset or interrupt
  • Integrated USB-BDM
  • BDM_PORT header for BMD casble support (not installed)
  • +5 V or +3.3 V Operation

To learn more about the MC9S08QD series product family, Click Here
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
FREESCALE ...
MC9S08QD4V...
MC9S08QD Series 4 KB Flash 8-bit Automotive Microcontroller - PDIP-8
Call for pricing
FREESCALE ...
DEMO9S08QD...
Demonstration Board for MC9S08QD Microcontroller Family
From $66.87 USD
TYCO ELECT...
1738607-1
Plug Kit Industrial Circular Ethernet–Sealed RJ-45 Connector
From $7.99 USD
TYCO ELECT...
1738611-1
PROTECTIVE COVER ASSEMBLY
From $6.77 USD
TYCO ELECT...
1738601-1
Circular Sealed RJ-45 Panel Mount (front or back) Pass Through
From $15.64 USD
RENESAS EL...
UPD78F8024...
UPD78F8024 Series 512 B Ram 8-Bit Motor/Lighting Control Microcontroller LQFP-64
From $3.95 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...