ZILOG  

ZMOTION Detection and Control Development Kit

Mfr Part#: ZMOTIONL100ZCOG
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$123.02 USD (each)
1 - 4 $123.02
5+ $114.97 (Save 7%)

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motion Sensing
  • Core Supported: Z8FS040

ZMOTION Detection and Control Development Kit provides a general-purpose platform for developing your application with the ZMOTION Detection and Control Family of microcontrollers featuring Zilog’s passive infrared (PIR) technology.

The family includes a series of high-performance microcontrollers with integrated motion detection algorithms.With the ZMOTION Development Kit, you can experiment with a variety of lenses and pyroelectric sensors to demonstrate the flexibility of the integrated motion detection algorithms and achieve the best possible performance for a range of lighting, detection and control applications.

Kit Contents:

  • Hardware
    • ZMOTION Development Board
    • USB Smart Cable
    • 0.9" Focal Flat Lens Holder
    • 0.77" Focal Circular Lens Holder
    • Selection of Fresnel and Nicera lenses
    • Selection of Nicera pyroelectric sensors
    • DB9–DB9 serial cable
    • Wall mount power supply
    • Mounting hardware
  • Software
    • Zilog Developer Studio II – Z8 Encore! Integrated Development Environment
    • ANSI C-Compiler
    • Sample code
    • Acrobat Reader install program
    • Document browser

View the complete Motion Sensing family

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...