ZILOG  

ZMOTION Detection and Control Development Kit

Mfr Part#: ZMOTIONL200ZCOG
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$99.95 USD (each)
1+ $99.95

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motion Sensing
  • Core Supported: Z8FS040

The ZMOTIONL200ZCOG is a ZMOTION 20-pin detection and control development board.

This board is a development and prototyping platform for the ZMOTION 20-pin silicon and software, as well as for its lens/pyroelectric sensor/silicon and software bundled solutions. This board provides the user with a tool to evaluate the many features of ZMOTION PIR technology as well as the actual performance of each lens and pyro combination.

Features:

  • Z8FS040 ZMOTION 20-Pin detection and control MCU (20-pin SSOP)
  • Mini-USB power connector and serial interface
  • Power-on and detection LED
  • On-chip debugger interface
  • Board openings for an assortment of lens holders and clip-on lens attachments
  • Prototyping area
  • 2.7 V to 3.6 V operating voltage with 5 V-tolerant inputs

View the Available ZMOTION series of Development Boards 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...