The cost effective DEMO9RS08LE4 demonstration kit contains everything a designer needs to develop and evaluate application code. The integrated USB multilink allows a designer to communicate with the board and target device with only a USB cable.
Features:
- MC9RS08LE4, 28 SOIC
- Integrated P&E USB-BDM
- On-board +5V regulator
- 3 Push Switches; 2 User, 1 Reset
- 6 LEDs; 4 User, VDD, USB
- 2.3K Hz Buzzer
- NTC Thermistor
- 32-pin MCU I/O Connector
- 2.0mm Barrel Connector
- USB and DB9 Connectors