FREESCALE SEMICONDUCTOR   

Demonstration Board for LL16 Series 8-bit Segment LCD Microcontroller

Mfr Part#: DEMO9S08LL16
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 122
Reserve Stock: 23
In Transit: 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

The cost effective DEMO9S08LL16 demonstration kit contains everything a designer needs to develop and evaluate application code. The integrated USB multilink allows a designer to communicate with the board and target device with only a USB cable

Features

  • MC9S08LL16, 64 LQFP
  • Integrated P&E USB-BDM
  • On-board +5V regulator
  • Battery holder for Li-ion battery
  • Power Input Selection Jumpers
  • 5 Push Switches; 4 User, 1 Reset
  • 10 LED Indicators; 8 User, VDD, USB
  • 5K ohm POTs w /LP Filter
  • Light Sensor w/ LP Filter and Op Amp
  • User Option Jumpers to disconnect Peripherals
  • 40-pin MCU I/O Connector
  • 2.0mm Barrel Connector
  • BDM_PORT (not installed)
  • USB Connector
  • DB9 Connector

Supporting Freescale Product:
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
MURATA
NFW31SP206...
Noise Suppression Product/EMI Suppression Filter, Chip EMIFIL LC Combined Type, Wire Wound Type, Nominal Cut-off Freq. 20MHz, 200mA Current, 25Vdc Voltage
From $0.4350 CAD
CTS
219-8LPST
219 Series SPST 8 Position Auto Placeable Surface Mount DIP Switch
From $0.6438 CAD
ALTECH CORPORATION
110-401
PS77-6-m Light Gray Polystyrene 65 x 65 x 57 mm Enclosure with Low Cover
From $6.56 CAD
BRADY CORP
THT-2-423-...
THTSeries.900"x.250"White Gloss Permanent PolyesterThermal Transfer Labels10k/Pk
From $75.45 CAD
FREESCALE SEMICONDUCTOR
DEMO9S08LL...
Demonstration Board for LL16 Series 8-bit Segment LCD Microcontroller
Call for pricing
SBE INC
715P10354J...
715P Series 400 V .01 uf 5% LS = 9.5 mm 9.1x17.8x7.6 Polypropylene Film Foil
From $0.3751 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...