MICROCHIP  

8 Pin Header for PIC12F675-ICD Device

Mfr Part#: AC162050
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$25.00 USD (each)
1+ $25.00

Availability

Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: PIC12

The AC162050 is a 8 pin header interface for PIC12F devices. It contains an equivalent device with integrated in-circuit debugging peripheral makes in-circuit debugging possible for 8-pin PIC12F629/675 devices.

For debugging, the header is connected to the MPLAB ICD 2 module via the MPLAB ICD 2 connector and is inserted into the target socket with a stand-off connector.The header board is designed to be used with the in-circuit emulator or the in-circuit debugger selected as a debugger, not a programmer, in MPLAB IDE. Any programming of the ICE/ICD device on the header is for debug purposes and includes the debug executive.

Features:

  • Supports PIC12F629/675 devices
  • Jumper to enable or disable A/D peripheral function

View the available AC16205x series of Header Interfaces

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...