MICROCHIP   

MPLAB® In-Circuit Debugger 2 Module (ICD 2 Module and USB cable)

Mfr Part#: DV164005
Packaging:  EACH

 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$199.99 USD (each)
1+ $199.99

Availability

Qty in Stock: 18
Reserve Stock: 13
In Transit: 335
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The MPLAB ICD 2 module is a low-cost development tool that connects between the PC and the designers target board, allowing direct in-circuit debugging of a target PICmicro MCU or dsPIC DSC. Programs can be executed in real time or single step, watch variables established, break points set, memory read/writes accomplished and more. It can also be used as a development programmer.

It can also be used as a development programmer. This kit contains the MPLAB ICD 2 module, an ICD interface cable and USB cable.

Please consider the MPLAB ICD 3 (DV164035). The MPLAB ICD 3 is recommended for new designs
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
ALTECH CORPORATION
PVP02-5.00...
PVP Series Pluggable 2 Position 5MM Vertical Header
From $0.2455 USD
MICROCHIP
DV164005
MPLAB® In-Circuit Debugger 2 Module (ICD 2 Module and USB cable)
From $199.99 USD
VISHAY
CRCW080510...
SMT THICK FILM CHIP RESISTOR 0805 Case 10K OHMS 1% Tolerance 100 PPM
From $0.0057 USD
STMICROELECTRONICS
STM3210C-S...
Cortex Microcontroller IAR Evaluation Kit
From $249.00 USD
GRAYHILL
39-251 RED...
39 Series Momentary SPDT Red Butt Contact Through Hole Push Button Switch
From $2.19 USD
INTERNATIONAL RECTIFIER
PVA3055NPB...
PVA Photovoltaic 300 V 0.05 A 160 Ohm 1 Channel Solid State Relay - DIP-8
From $5.19 USD
TYCO ELECTRONICS
5413631-1
BNC Series 50 Ohm Right Angle Jack PCB Connector
From $2.99 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...