ZILOG  

Z8 Encore! XP® F042A Series Development Kit

Mfr Part#: Z8F04A08100KITG
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$57.69 USD (each)
1 - 9 $57.69
10+ $53.87 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Embedded Control
  • Core Supported: Z8 Encore

The Z8F04A28100KITG is a Z8 Encore XP 4K Series Flash MCU Development Kit with new features such as a full range temperature sensor and a transimpedance amplifier which have their outputs processed by an enhanced sigma-delta analog to digital converter.

It is a complete solution providing all necessary hardware and software tools including a free full-version ANSI C-Compiler to get your design to market easily and quickly. It supports the Z8 Encore! XP® family of microcontrollers with 1KB to 4KB of Flash memory. Evaluate. Design. Build. That's the simple power behind the value of the ZiLOG Z8 Encore! XP® 4K Series Development Kit. Our complete development platform includes all the hardware and software you need to cut design time and get your products to market faster.

Features:

  • Z8 Encore! XP® 4K MCU consist of Three LEDs
  • RS-232 interface
  • IrDA transceiver
  • Two Push Buttons, RESET and TEST
  • 5 V DC power connector
  • On-chip debugger interface
  • Header for ADC input (not present on 8-pin board)
  • Prototyping area
  • External interface connectors
  • 2.7 to 3.6 V operating range with 5 V tolerant inputs

Applications:

  • Motor control
  • Security systems
  • Systems monitoring
  • Personal electronic devices
  • Home appliances
  • Home automation
  • Sensor monitoring

Kit Contents:

Hardware

  • Z8 Encore! XP® 4K Series Development Board
  • Serial or USB Smart Cable
  • 5 V DC Universal Power Supply

Software

  • ZDS II Integrated Development Environment (IDE)
  • ANSI C-Compiler
  • Sample Code

View the Available Z8F04A Series of Development Tools

Accessories (1)

ZILOG

ZUSBSC Series Interface Type 27 V Development Boards Dev Tool

Mfr Part#: ZUSBSC00100ZACG
Packaging : KIT

RoHS compliant

1+ $34.41
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...