MICROCHIP  

MPLAB ICD 2 Module ICD Interface USB and RS-232 Serial Cable

Mfr Part#: DV164007
Packaging:  BULK
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$229.99 USD (each)
1+ $229.99

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: MPLAB

The DV164007 is a MPLAB ICD 2 Module. This kit is the same as the DV164005, plus the RS-232 serial cable and a power supply.

This low-cost development tool that connects between the PC and the designers target board, allowing direct in-circuit debugging of a target PICmicro MCU or dsPIC DSC. Programs can be executed in real time or single step, watch variables established, break points set, memory read/writes accomplished and more. It can also be used as a development programmer. This kit contains the MPLAB ICD 2 module, an ICD interface cable and USB cable).The DV164007 has an additional RS-232 serial cable and a power supply.

Please consider the MPLAB ICD 3 (DV164035). The MPLAB ICD 3 is recommended for new designs

Features:

  • USB (Full Speed 2 Mbits/s) and RS-232 interface to host PC
  • Real-time execution
  • MPLAB IDE compatible (free copy included)
  • Built-in over voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0 volts (2.0 to 6.0 range)
  • Diagnostic LED's (Power, Busy, Error)
  • Read/Write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...