MICROCHIP  

MPLAB ICD 2 Header Interface for PIC16F676/630 - PDIP-14

Mfr Part#: AC162052
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$25.00 USD (each)
5+ $25.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: PIC16

The AC162052 is a 14 pin header interface for debugging PIC16F676/630 devices.

For debugging, the header is connected to the MPLAB ICD 2 module via the MPLAB ICD 2 connector and is inserted into the target socket with a stand-off connector. The header board is designed to be used with the in-circuit emulator or the in-circuit debugger selected as a debugger, not a programmer, in MPLAB IDE. Any programming of the ICE/ICD device on the header is for debug purposes and includes the debug executive.

Features:

  • Supports PIC16F676/630 devices
  • Jumper to enable or disable A/D peripheral function

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...