Module Processor for ICE 4000 Emulator Pod

Mfr Part#: PMF18WL0
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$595.00 USD (each)
1+ $595.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Emulator
  • Core Supported: PIC18
The PMF18WL0 is a Processor module for MPLAB® ICE 4000 Emulator. This emulator pods containing a main board with an additional board for expanded trace memory and complex control logic.

The MPLAB ICE 2000 pod comes with a standard parallel interface cable that connects the pod to the parallel port of the PC. MPLAB® ICE 4000 also includes a USB interface cable that connects the pod to the USB port. Power supplies are included.

The MPLAB® ICE is a modular emulator system with interchangeable components allowing the system to be easily configured to emulate different PICmicro® MCUs. Since this emulator supports package-specific emulation, customers need to know which device and package they intend to emulate.

Kit Contains:

  • An emulator pod (including among other things the host-to-pod parallel cable and power supply)
  • A processor module
  • A device adapter
  • A transition socket

View the Available PMF18 Series of Processor Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...