FREESCALE SEMICONDUCTOR   

Cyclone PRO Evaluation Board

Mfr Part#: M68CYCLONEPROE
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$499.00 USD (each)
1+ $499.00

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

Their unparalleled portfolio of power management solutions, microprocessors, microcontrollers, sensors, radio frequency semiconductors, analog and mixed signal circuits and software technologies are embedded in products used around the world.

The Cyclone PRO is part of P&E’s line of stand alone programming hardware. The Cyclone PRO is able to debug and program Freescale’s 68HC908 targets in-circuit via the monitor ROM (MON08 port). In addition the Cyclone PRO is able to program and debug the Coldfire V1, HC(S) 12(X), HCS08 and RS08 families of Microcontrollers through the on-board Background Debug Modules of these processors. The Cyclone PRO acts as a debugging/programming tool. It can communicate with a PC through either  RS-232, Ethernet, or USB interfaces. In addition, the Cyclone PRO can function as a stand-alone programmer – once configured properly, it can program target devices independent of a PC.
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
ALTECH CORPORATION
120-404
PC1111-7-o Light Gray Polycarbonate 110 x 110 x 66 mm Enclosure with Low Cover
From $16.91 USD
AUSTRIAMICROSYSTEMS
AS5215-HQF...
AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Angle Encoder - QFN-32
From $5.96 USD
NXP
LPC2917FBD...
LPC2917 Series 80 kB 80 MHz ARM9 Microcontroller with CAN and LIN - LQFP-144
Call for pricing
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5350 USD
COOPER BUSSMANN
BK/AGC-5-R...
Fast Acting Fuse, 6.3mm x 32mm, 250VAC, 5A, Glass Cartridge
From $0.1890 USD
ON SEMICONDUCTOR
BAV99LT1G
BAV99LT1G Series Dual 70 V 715 mA Surface Mount Switching Diode - SOT-23
From $0.0546 USD
FREESCALE SEMICONDUCTOR
M68CYCLONE...
Cyclone PRO Evaluation Board
From $499.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...