DEMOJM is a cost-effective kit enabling quick microcontroller evaluation. The kit includes a DEMOJM base board, a red MCF51JM128 daughter card, and a green MC9S08JM60 daughter card. The included kit can first be used to demonstrate the features of the MC9S08JM60 devices, starting with an on-chip USB device controller and transceiver. Then, move to MCF51JM128 with an on-chip USB host and device dual-role controller. The USB features are supported in hardware through a dedicated USB mini-AB connector and in software through the included complimentary USB-LITE stack by CMX.
The DEMOJM Quick Start Guide* contains step-by-step installation instructions designed to get you ready to develop your next USB application using the MC9S08JM60 and MCF51JM128 within minutes. DEMOJM Lab Supplement for the 8-bit Flexis JM60* and DEMOJM Lab Supplement for the 32-bit Flexis JM128* will show you the various USB examples included with the complimentary USB-LITE by CMX stack for each of these devices.
*See Download Center for access to Documentation
Features:
- Freescale MMA7260QT 3-axis Accelerometer
- Virtual Serial Port
- USB device mode and host mode support with Mini-AB USB connector
- CAN transceiver
- 8 User LED’s
- 1 Piezzo Buzzer
- I²C Pullups
- ADC with 10K Ohm POT
- 5 Push Buttons
Related tools can be located in the Related Product Tab