WANDBOARD.ORG  

i.MX6 Single Core@1GHz Multimedia Processor Development Board

Mfr Part#: WBSOLO
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$82.00 USD (each)
1+ $82.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Applications Processing
  • Core Supported: i.MX6
The WBSOLO is an i.MX6 Cortex-A9 Single Core @1Ghz Multimedia Processor Development Board. It is an ultra low power complete computer with high performance multimedia, HDMI display interface and gigabit Ethernet capabilities.

Features:

  • Processor : Wandboard Dual Freescale i.MX6 Solo
  • Core available : Cortex-A9 Dual core
  • Memory size : 512 MB DDR3
  • Micro SD cardslot : 2
  • Port : Serial
  • SATA connector : Not populated

View the List of Available Multimedia Processors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...