CYPRESS  

LUPA-300 CMOS Image Sensor LCC-48 Color Micro Lens Demo Kit

Mfr Part#: CYIL1SE0300-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 

Share


Download Center

Prices

$5,512.50 USD (each)
1+ $5,512.50

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Image Processing and Cognition
  • Core Supported: LUPA-300

The CYIL1SE0300-EVAL is a Color micro lens Demo Kit consist of interfacing and driving of the LUPA-300 image sensor. This VGA-resolution CMOS active pixel sensor features synchronous shutter and a maximal frame rate of 250 fps in full resolution.

The readout speed can be boosted by means of sub sampling and windowed Region Of Interest (ROI) readout. High dynamic range scenes can be captured using the double and multiple slope functionality.

Features:

  • 640 x 480 active pixels (VGA resolution)
  • 9.9 μm2 square pixels (based on the high-fill factor active pixel sensor technology of FillFactory (US patent No. 6,225,670 and others))
  • Optical format: ½ optical inch
  • Pixel rate of 80 MHz
  • On-chip 10 bit ADCs
  • Full snapshot shutter
  • Random programmable windowing
  • 48-pin LCC package
  • Sub sampling (Y direction)
  • Programmable read out direction (X and Y)

Applications:

  • Machine Vision
  • Motion Tracking

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...