MICROCHIP   

Graphics PICtail Plus Daughter Board

Mfr Part#: AC164127
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$135.00 USD (each)
1+ $135.00

Availability

Qty in Stock: 3
Reserve Stock: 8
In Transit: 20
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The QVGA Graphics PICtail Plus Daughter Board provides a cost-effective method of evaluating and developing QVGA display applications.
The board is designed for flexibility and can be plugged into Microchips Explorer 16 (DM240001) development board. The daughter board is populated with a 2.8 TFT LCD panel with 320x240 (QVGA) resolutions. The panel consists of an 8-bit parallel CPU interface which is supported by the Parallel Master Port (PMP) peripheral of the 16-bit and 32-bit PIC microcontrollers. This product is also part of the HumanInterface Program. 
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
FAIRCHILD
CD4052BCMX...
4000 Series CMOS 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2050 USD
ADAM TECH
PH2RA-14-U...
PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header
From $0.2050 USD
AVAGO TECHNOLOGIES
HFBR-2521Z...
600 nm 5 MBd 20 m Simplex Versatile 5 V Industrial Horizontal 1x4 Optic Receiver
From $7.16 USD
BUD INDUSTRIES
PN-1321-C
PN Series Grey 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure
From $13.00 USD
CHERRY ELECTRICAL PRODUCTS
J842800LUA...
J84-2800 Series Fully Sealed Washable Medical Keyboard
From $230.00 USD
MICROCHIP
AC164127
Graphics PICtail Plus Daughter Board
From $135.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...