PERICOM  

PI3HDMI412FT-A 2:1 Mux/DeMux High Bandwidth Signal Switch Evaluation Board

Mfr Part#: PI3HDMI412FT-AEVB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$175.39 USD (each)
1 - 99 $175.39
100 - 199 $166.62 (Save 5%)
200 - 399 $158.29 (Save 10%)
400 - 799 $150.38 (Save 14%)
800+ $142.86 (Save 19%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Video Signal Control
  • Core Supported: PI3HDMI412

The PI3HDMI412FT-AEVB is a 2:1 Mux/DeMux High Bandwidth Signal Switch Evaluation Board for high-resolution video networks that are based on DVI/HDMI standards, and TMDS signal processing.

It is an 8- to 4-Channel Mux/DeMux Switch. The device multiplexes differential signals to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation.

Features :

  • 4-Differential Channel 2:1 Mux/DeMux
  • HDMI 1.1, 1.2, and 1.3 compatible
  • Allowable Data Rate: > 5.0 Gbps
  • Supports both AC coupled and DC coupled signals
  • Switching speed: 4ns
  • Isolation: -40dB @ 2.0 Gbps
  • Crosstalk: -31dB @ 2.0 Gbps
  • ESD: Data bits @ 8kV contact, select bit @ 2kV HBM
  • Low bit-to-bit skew
  • Enable/Disable Time: 9ns
  • Bidirectional
  • Packaging (Pb-free & Green):
    • 42-pin TQFN (ZH42)
    • 48-pin BQSOP (B48)

View the Available PI3HDMI Series of Evaluation Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...