CYPRESS  

IBIS5-B-1300 Image Sensor LCC-84 Mono Demo Kit

Mfr Part#: CYII5SM1300-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 

Share


Prices

$4,218.75 USD (each)
1+ $4,218.75

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Image Processing and Cognition
  • Core Supported: IBIS5-B-1300
The CYII5SM1300-EVAL is a Mono Demo Kit consist of solid state CMOS image sensor that integrates the functionality of complete analog image acquisition, digitizer, and digital signal processing system on a single chip.

This 1.3-mega pixel (1280 x 1024) CMOS active pixel sensor dedicated to industrial vision applications features both rolling and snapshot (or global) shutter. Full frame readout time is 36 ms (max. 27.5 fps), and readout speed are boosted by windowed region of interest (ROI) readout.

Features:

  • 1280 x 1024 Active Pixels
  • 6.7 μm x 6.7 μm Square Pixels
  • S/N ratio: 64 dB
  • Full well charge: 62500e-
  • Temporal noise: 40e-
  • 7.22 mV/s Dark current
  • Sensitivity: 8.4 V/lux.s at 650 nm
  • 2/3” Optical Format
  • Global and Rolling Shutter
  • 40 MPS/40 MHz Maximum Data Rate/Master Clock
  • 27 fps (1280 x 1024) and 106 fps (640 x 480)
  • On-Chip 10-Bit ADCs
  • Supply Voltage
    • Analog: 3.0 V to 4.5 V
    • Digital: 3.3 V
    • I/O: 3.3 V
  • Power Consumption: 175 mW
  • –30°C to +65°C Operating Temperature Range
  • 84-Pin LCC Package

Applications:

  • Machine vision
  • Inspection
  • Robotics
  • Traffic monitoring

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...