PERICOM  

3HDMI413-A 4 Differential Channel Mux/DeMux Signal Switch Evaluation Board

Mfr Part#: PI3HDMI413-AEVB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$253.85 USD (each)
1 $253.85
2+ $230.77 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Video Signal Control
  • Core Supported: PI3HDMI412

The PI3HDMI413-AEVB is a 4-Differential Channel Mux/DeMux signal switch evaluation board. This device multiplexes differential signals to one of three corresponding outputs.

The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew and high channel-to-channel noise isolation.

For PC graphics applications, the device sits at the drivers side to switch between multiple display units such as PC LCD monitor, projector, TV, etc. For consumer video applications, the device sits at the receiver end to switch between the source components such as DVD, D-VHS,STB, etc.

Features :

  • 4-Differential Channel 3:1 Mux/DeMux
  • HDMITM 1.1, 1.2, and 1.3 compatible
  • Supports both AC coupled & DC coupled signals
  • Max Data Rate: 4.0 Gbps
  • Crosstalk: -30dB @ 1.65 Gbps
  • Switching speed: 4ns
  • Isolation: -40dB @ 1.65 Gbps
  • ESD: Data bits @ 8kV contact (Typ)
  • Near-Zero Prop Delay: 250ps max.
  • Low bit-to-bit skew
  • Enable/Disable Time: 9ns
  • Bidirectional
  • Packaging (Pb-free & Green):
    • 80-pin BQSOP (B80)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...