MICROCHIP  

Graphics Controller PICtail Plus Epson S1D13517 Board Display

Mfr Part#: AC164127-7
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$130.00 USD (each)
1+ $130.00

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Graphics Control
  • Core Supported: PICtail

The AC164127-7 is a Graphics Controller PICtail Plus Epson S1D13517 board allows evaluating Microchip Technology’s solution and graphics library for 16- and 32-bit microcontrollers. which is used in video signal control application.

The Epson S1D13517 offers hardware acceleration for alpha-blending, transparency, animation, multiple buffering, and picture in picture. The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards.

Board features:

  • Graphics display controller Epson S1D13517 supporting 18-bit HR-TFT, and 9/12/18/24 bit TFT interface
  • 16 Megabit (2Mx8) serial flash memory for additional data storage
  • Display connector for interfacing with different display boards
  • PICtail Plus Interface for connecting to Explorer 16 Development Board

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...