MICROCHIP  

PIC24F Accessory Development Starter Kit for Android

Mfr Part#: DM240415
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$79.99 USD (each)
2+ $79.99

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: PIC24

The DM240415 is a PIC24F Accessory development start kit for Android. It is a standalone board used for evaluating and developing electronic accessories for google’s Android operating system for smartphones and tablets.

Features:

  • PIC24F 16-bit PIC® MCU with USB OTG
  • Type A USB connector
  • User interface buttons
  • LEDs and potentiometer
  • Device charger circuitry up to 500mA
  • Arduino footprint compatible for prototyping

Kit Contains:

  • 16-bit PIC24F Development Board
  • PICkit 3 In-Circuit Debugger (PG164130)
  • RJ-11 to ICSP Adapter (AC164110)
  • 9 V Power Supply (AC002014)
  • Royalty Free, No Fee Licensed Software Library

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...