ZILOG   

Opto-Isolated USB Smart Cable

Mfr Part#: ZUSBOPTSC01ZACG
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$75.00 USD (each)
1+ $75.00

Availability

Qty in Stock: 3
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The opto-isolated USB Smart Cable is used for safe programming and debugging of our 8-bit motor control Z8 Encore! MC™ and general-purpose Z8 Encore!® and Z8 Encore! XP® microcontrollers.

Its internal optoisolator electrically isolates the development kit circuitry from the USB Smart Cable.

It comes included with the Z8FMC16100 Motor Control Development Kit, but is also available for purchase as a stand-alone device and can be used with an application board.

The stand-alone opto-isolated USB Smart Cable is sold with our ZDS II integrated development environment (IDE) containing a full ANSI C-Compiler. Free ZDS II softare updates are available after registering the kit with Zilog online.

This device is RoHS compliant

Includes:

  • Opto-isolated USB Smart Cable
  • 6-circuit ribbon cable
  • ZDS II integrated developmnet environment (IDE) with a full ANSI C-Compiler
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
CRYDOM
GNR10DHZ
GNR Series 10 A 280 V Zero Cross DC Control DIN Rail Solid State Relay
From $59.82 USD
ZILOG
ZUSBOPTSC0...
Opto-Isolated USB Smart Cable
From $75.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...