TECHNEXION  

WandBoard Accessory Kit w/ 10 Sets of EDM Connectors / Standoffs and Screw

Mfr Part#: EDMCONNECTORKIT
Packaging:  KIT
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$67.95 USD (each)
1+ $67.95

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd

The STR9-COMSTICK is a Complete low-cost kit for evaluation and development of STR91xF networked embedded applications. It is specifically designed to help application designers learn about STR9 features supporting 10/100 Ethernet, USB 2.0 full speed and CAN connectivity.

The STR9-comStick includes several sample applications implementing device peripherals (Ethernet, USB, CAN, ADC, etc) plus a web server application so that users can explore networking of embedded applications

Features:

  • STR9-comStick with STR912F featuring ARM966E® RISC core up to 96 MHz, 512 + 32Kbytes Flash and 96Kbytes RAM
  • 10/100 Ethernet, USB 2.0 full speed connectors for demo/user application
  • Evaluation features for CAN, UART, ADC, ...
  • In-circuit debugging/programming via dedicated USB connector
  • Complete Hitex toolchain: HiTOP5 for programming and debugging, GNU C/C++ compiler for ARM (no code size limit)
  • C source code for all evaluation applications and libraries including:
    • Embedded web server with uIP TCP/IP
    • USB mouse
    • Vectored interrupt controller and timer
    • ADC and I/Os
    • CAN monitor and generator
    • STR9 library from STMicroelectronics
  • Full documentation including Quick start guide and Hitex’s “STR9 insiders guides”
  • Web links for updates, FAQs and information

View the Available STR9 Series of Evaluation Boards

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...