Graphics PICtail™ Plus Board with 3.2 in Display Kit

Mfr Part#: AC164127-3
Packaging:  KIT
Std Packaging Qty:  1




$160.00 USD (each)
1+ $160.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Graphics Control
  • Core Supported: PICtail

The AC164127-3 is a Graphics PICtail Plus daughter board with 3.2 Display Kit allows evaluating Microchip Technology's solution and graphics library for 16- and 32-bit microcontrollers.

This Board includes a Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5) and a Graphics Display Truly 3.2 240x320 Board (AC164127-4). The kit is compatible with the Explorer 16 development board (DM240001) or one of the PIC32 Starter Boards (DM320001, DM320003).


  • 3.2 QVGA (240X320) TFT LCD with 18-bit parallel RGB interface
  • Resistive 4-wire touch screen
  • Graphics display controller Solomon Systech SSD1926 supporting 4/8 bit STN, 4/8 bit CSTN, 18-bit HR-TFT, and 9/12/18/24 bit TFT interface 
  • SD/MMC Card socket, connected to SSD1926 via 4-wire interface 
  • 16 Megabit (2Mx8) serial flash memory for additional data storage 
  • Display connector for interfacing with different display boards 
  • PICtail Plus Interface for connecting to Explorer 16 Development Board 
  • PIC32 Starter Kit Connector

View the Available AC164 Series of Multimedia

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...