MICROCHIP  

Display Modules For Truly Graph Display 5.7 640x480 Board

Mfr Part#: AC164127-8
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$269.99 USD (each)
1+ $269.99

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: PICtail

The AC164127-8 is a Graphics Display Truly 5.7 800x480 demonstration board for evaluating graphics-display solution and graphics library for 16 and 32-bit microcontrollers. which is used in LCD solutions application.

This expansion board is compatible with LCD controller boards such as the Graphics Controller PICtail Plus Epson S1D13517 Board.

Features:

  • TFT Display with 24-bit parallel RGB interface and 4-wire, resistive-touch interface
  • Resistive-touch controller (AR1020) interfaced to the MCU through the SPI module
  • Additional direct interface to MCU for 4-wire, resistive-touch signals

View the List of Available Graphic Display Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...