PERICOM  

PI3HDMI341AR 3:1 Active Signal Switch Evaluation Board

Mfr Part#: PI3HDMI341ARTEVB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$191.70 USD (each)
1+ $191.70

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Video Signal Control
  • Core Supported: PI3HDMI341

The PI3HDMI341ARTEVB is a 3:1 Active Signal Switch Evaluation Board for high-resolution video networks that are based on DVI/HDMI standards and TMDS signal processing. This is an active 3 TMDS to 1 TMDS receiver switch with Hi-Z outputs.

The device receives differential signals from selected video components and drives the video display unit. It provides three controllable output swings that can be controlled through a single bit. The allowable output swings are 500mV, 750 mV and 1000 mV. This solution also provides a unique advanced pre-emphasis technique to increase rise and fall times which are reduced during transmission across long distances.

Features :

  • Supply voltage, VCC = 3.3V ±5%
  • Each Port is compatible w/ DVI, HDMI 1.1, HDMI 1.2 or HDMI 1.3 signals
  • Supports both AC-coupled and DC-coupled inputs
  • Support for 8-bit, 10-bit, and 12-bit deep color per channel
  • High Performance, up to 2.5 Gbps per channel
  • Switching support for 3 side band signals (SCL, SDA and HPD)
  • 5 V Tolerance on all side band signals
  • SCL, SDA, and HPD pins are the only pins that can support HOT INSERTION
  • Integrated 50-ohm (±10%) termination resistors at each high speed signal input
  • Configurable output swing control (500 mV, 750 mV, 1000 mV)
  • Configurable Pre-Emphasis levels (0dB, 1.5dB, 3.5dB, & 6.0dB)
  • Configurable De-Emphasis (0dB, -3.5dB, -6.0dB, -9.5dB)
  • Optimized Equalization Single default setting will support all cable lengths
  • ESD protection = 8kV (typical) on high-speed data channels only
  • Propagation delay ≤ 2ns
  • High Impedance Outputs when disabled
  • Packaging (Pb-free & Green): 80-contact LQFP (FF80)

View the Available PI3HDMI Series of Evaluation Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...