CYPRESS  

3.3 V 14-MegaPixel SPI Interface CMOS Image Sensor Evaluation Board

Mfr Part#: CYII4SM014K-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$7,031.25 USD (each)
1+ $7,031.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Image Processing and Cognition
  • Core Supported: IBIS4-14000

The CYII4SM014K-EVAL is an Evaluation kit consist of CMOS active pixel image sensor that is comprised of 14 MegaPixels with 3048 x 4560 active pixels on an 8m pitch.

The sensor has a focal plane array of 36 x 24mm2 and operates in rolling shutter mode. At 15 MHz, 3 fps are achieved at full resolution. On-chip FPN correction is available.

Applications:

  • Digital photography
  • Document scanning
  • Biometrics

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...