CYPRESS  

Image Sensor LCC-68 Color Demonstration Kit

Mfr Part#: CYII4SC6600-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 

Share


Download Center

Prices

$5,625.00 USD (each)
1+ $5,625.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Image Processing and Cognition
  • Core Supported: IBIS4-6600

The CYII4SC6600-EVAL is an Evaluation board consists of solid-state CMOS image sensor that integrates complete analog image acquisition and a digitizer and digital signal processing system on a single chip.

This image sensor has a resolution of 6.6 MPixel with 2210 x 3002 active pixels. The image size is fully programmable for user-defined windows. The pixels are on a 3.5 μm pitch. This sensor is available in a Monochrome version or Bayer (RGB) patterned color filter array.

Features:

  • 2210 (H) x 3002 (V) Active Pixels
  • 3.5 μm X 3.5 μm Square Pixels
  • 1 inch Optical Format
  • Monochrome or Color Digital Output
  • Frame Rate:
    •  5 fps (2210 x 3002)
    •  89 fps (640 x 480)
  • High Dynamic Range Modes: Double Slope, Non Destructive Read out (NDR)
  • Electronic Rolling Shutter
  • Master Clock: 40 MPS/40 MHz
  • Limited Supplies: 2.5 V and 3.3 V
  • -30°C to +65°C Operational Temperature Range
  • 68-Pin LCC Package
  • Power Dissipation: 0.19 W

Applications:

  • Machine vision
  • Biometry
  • Document Scanning

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...