CYPRESS   

PSoC® FirstTouch™ Starter Kit

Mfr Part#: CY3270
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$35.84 USD (each)
1+ $35.84

Availability

Qty in Stock: 0
Reserve Stock: 7
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The CY3270 PSoC FirstTouch Starter Kit provides a quick, easy, and affordable way to evaluate the integration, flexibility and real mixed-signal programmability of PSoC mixed-signal arrays.

Without writing or debugging a single line of code or assembly code, you can experience the power of PSoC mixed-signal arrays performing the following four out of the box designs with two thumb-drive form factor boards:

• CapSense Touch Sensing controlling the color of LEDs.
• Temperature Sensing controlling the color and blinking rate of 3 LED and the sound of a buzzer.
• Light Sensing controlling the intensity of a LED.
• CapSense Proximity Sensing controlling the color of LEDs.

Features:

• Additional designs possible utilizing above sensing and control functionality.
• Functional pins are accessible for further evaluation and development.
• Detachable multifunction expansion card enables adding the kit to system boards.
• USB connectivity for convenient plug and play operation.

The PSoC Advantage:

Right Out of the Box:

  • CapSense touch sensing.
  • Temperature sensing.
  • Light sensing.
  • CapSense proximity sensing.

Highly Integrated Programmable Kit Optimized for Embedded Applications:

  • Integrates four embedded applications in a single thumbdrive form factor.
  • General purpose I/O pins accessible for further evaluation and development.
  • Detachable multifunction expansion card enables adding PSoC functionality to existing system boards.
  • USB connectivity for convenient plug and play operation.

Rapid Time to Market for Embedded Applications

  • Design embedded control applications in minutes.
  • No C or Assembly code necessary with PSoC Express design software.
  • Accommodates last-minute design changes.
  • Real mixed-signal programmability provides complete analog and digital functionality on-chip.

To View More Information About PSoC® FirstTouch™ Starter Kit: CLICK HERE.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

Hint and Tips 
This part is great

Recently Viewed Items

VISHAY
TEPT4400
NPN 570 nm 5 V 200 uA Through Hole Analog Ambient Light Sensor - T-1
From $0.3400 USD
CYPRESS
CY3270
PSoC® FirstTouch™ Starter Kit
From $35.84 USD
VISHAY
TEPT5600
NPN 570 nm 5 V 350 uA Through Hole Analog Ambient Light Sensor - T-1 3/4
From $0.3000 USD
CYPRESS
CY3210-PSO...
PSoC Evaluation Kit with Evaluation Board and MiniProg Programming Unit
From $131.97 USD
VISHAY
TEMT6200FD...
Ambient Light Sensor Development Kit
From $99.74 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...