CYPRESS   

Capsense Sigma Delta Evaluation Kit

Mfr Part#: CY3213A-CAPSENSE
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

Overview

Cypress’ PSoC mixed-signal arrays are programmable systems-on-chips (SOCs) that integrate a microcontroller and the analog and digital components that typically surround it in an embedded system.  A single PSoC device can integrate as many as 100 peripheral functions with a microcontroller, saving you design time, board space, power consumption, and from 5 cents to as much as $10 in system costs.

The CapSense Express Family, supported by PSoC Express™ Visual Embedded System Design Tool and the CapSense Express Configuration Tool, is the quickest and easiest to use for touch sensing functionality. The CapSense Express family supports up to ten general purpose I/Os for buttons, multi-segment sliders, LEDs, and other general purpose functions, all configured via I2C registers.

A single Capsense device can replace dozens of mechanical switches and controls with a simple touch-sensitive interface. Capsense-based "button" and "slider" controls are more reliable than their mechanical counterparts because they are not prone to environmental wear-and-tear that effects most buttons and switches.

CapSense Sigma-Delta (CSD) Training Kit

The CY3213A-CapSense Training Kit includes hardware and example projects to help designers learn how to implement PSoC CapSense in their own design using the CY8C21x34 family. A training board is included that is hardwired for buttons and sliders as well as LCD control and I2C communication. The training kit includes the following:

  • Training board (CY8C21x34)
  • PSoC Designer and Example Project CD
  • CSD User Module
  • Mini Programmer unit
  • LCD module
  • USB cable

Notes:  Application notes and support documentation can be found in the Download Center.

Click here for access to all of the PSoc CY8C21x34 products

Accessories ()
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
MALLORY
MSR320SR
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.15 USD
CALIFORNIA EASTERN LAB
ZMXM-401-K...
Integrated Transceiver Modules for ZigBee/IEEE 802.15.4 Evaluation Kit
From $450.30 USD
RAYCHEM
GTCS23-750...
3 mm Dual Pole 75 V 100 A Surface Mount Gas Discharge Tube Device
From $0.5400 USD
FREESCALE SEMICONDUCTOR
MPC8314EVR...
MPC8314E Series 32-Bit 400 MHz PowerQUICC II Pro Processor - PBGA-620
Call for pricing
CYPRESS
CY62256NLL...
CY62256N Series 256 kbit (32 K x 8) 4.5 - 5.5 V 55 ns Static RAM - PDIP-28
From $1.71 USD
AGILENT
DSO5012A
5000 Series 100 MHz High Performance 2 Channel Portable Oscilloscope
From $4,413.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...