CYPRESS   

Universal PSoC® CapSense™ Controller Development Kit

Mfr Part#: CY3280-BK1
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$199.00 USD (each)
1+ $199.00

Availability

Qty in Stock: 4
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

The CY3280-BK1 Universal PSoC® CapSense™ Controller Kit is designed for easy development and debugging of any CapSense design.  It includes pre-defined control circuitry and plug-in hardware, along with controller boards for both the CY8C20x34 and CY8C21x34 PSoC devices. It also offers a breadboard module and a module for implementing up to five buttons and a slider with sample overlays to encompass a wide variety of designs.

The kit works with both PSoC Designer™ and PSoC Express™, and allows for monitoring and tuning of CapSense designs via an I2C-to-USB bridge that is included in the kit. Cypress is unique in offering real-time monitoring and tuning, which can significantly reduce development cycles. The kit supports both the CapSense Successive Approximation (CSA) and Sigma-Delta (CSD) capacitive sensing methods. CSA offers outstanding interference immunity and low power consumption, making it ideal for portable consumer applications. CSD delivers flawless operation in wet conditions, and offers superb temperature response, ideal for white goods and other moisture-sensitive systems.
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
CYPRESS
CY3280-BK1...
Universal PSoC® CapSense™ Controller Development Kit
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...