CYPRESS  

Capsense Express Kit with Smartsense Auto-tuning

Mfr Part#: CY3280-MBR
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$24.36 USD (each)
1+ $24.36

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Touch Sensing
  • Core Supported: CY8C20x34

The CY3280-MBR is a part of CY3280 series capsense express kit.

Features:

  • Four CapSense buttons of different dimensions
  • Four LEDs connected to general purpose output pins
  • CapSense based power button and power indicator LED
  • Operates from external power supply and battery
  • Expansion slots, allowing I/O to expand to external boards

Kit Contents:

  • CY3280-MBR Kit
  • Two AAA batteries
  • Overlay - Clear acrylic overlays with matt finish on one side in 1 mm, 2 mm, and 3 mm  thickness
  • 2 mm thick overlay is stuck to the board
  • Axial capacitors 10 pF, 22 pF, 68 pF
  • Quick Start Guide

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...