Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.
The CY3217 is the base Miniprog1 kit. This kit will provide the user with a programming tool that can be used to program all PSoC1 devices, except the CY25/26xxx devices. The kit includes a Miniprog1 and USB cable. The Miniprog1 is included with many of the evaluation kits, but the CY3217 is the stand-alone Miniprog1 kit to be used across all Cypress PSoC kits.
The CY3217 kit consists of the same programmer that is available in the PSoC CY3210-MiniProg1, but
provided as a stand-alone item without the PSoC evaluation board. This kit is an ideal item to enable
quick turn programming at multiple development/test sites.
Kit Includes:
- Miniprog1 Programmer.
- USB Cable.