Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.
This PSoC Evaluation Kit features an evaluation board and MiniProg programming unit. The evaluation board includes an LCD module, Potentiometer, LEDs, and plenty of breadboarding space to meet all of your evaluation needs. The MiniProg programming unit is also included with the kit and will program PSoC devices directly on the evaluation board, or on other boards via a 5-pin header. This programming unit is small and compact, and connects to a PC via a provided USB 2.0 Cable.It Supports all PSoC Mixed-Signal Array families, including automotive, except CY8C25/26xxx devices.
Kit Includes:
- Evaluation Board with LCD Module.
- MiniProg Programming Unit.
- PSoC Designer Software CD.
- 28 Pin CY8C29466-24PXI PDIP PSoC Device Sample.
- USB 2.0 Cable.
- Getting Started Guide.
To View More Information About CY3210 Series: CLICK HERE.