Cypress delivers high-performance, mixed-signal, programmable solutions that provide customers with rapid time-to-market and exceptional system value. Cypress offerings include the flagship PSoC® programmable system-on-chip families and derivatives such as PowerPSoC® solutions for high-voltage and LED lighting applications, CapSense® touch sensing and TrueTouch™ solutions for touchscreens. Cypress is the world leader in USB controllers, including the high-performance West Bridge® solution that enhances connectivity and performance in multimedia handsets. Cypress is also a leader in high-performance memories and programmable timing devices. Cypress serves numerous markets including consumer, mobile handsets, computation, data communications, automotive, industrial and military.
The Cypress PSoC(R) Development Tools combine a full-featured hardware emulator with the outstanding PSoC Designer(TM) software to provide a powerful development environment at an attractive price. The easy-to-use software will increase your design efficiency and reduce debug and evaluation time. PSoC Designer Device Editor enables rapid configuration of the PSoC device.
The PSoC Development Kit includes an In-Circuit Emulator (ICE) which consists of a base unit, USB 2.0 cable, and power supply. The base unit is connected to the host PC via the USB port. The ICE is driven by the Debugger subsystem of PSoC Designer. This software interface allows the user to run, halt, and single step the processor. It also allows the user to set complex event points. Event points can start and stop the trace memory on the ICE, as well as break the program execution. In addition to the Development Kit, different Emulation Pods are available to support the range of devices in the PSoC family. They plug into (or are soldered onto) the user's circuit board to provide the physical interface. Pods are available for low-cost expansion of the ICE-Cube capability.
Development Kit Includes:
- PSoC Designer Software CD-ROM.
- ICE-Cube In-Circuit Emulator.
- ICE Flex-Pod for CY8C29xxx Family.
- Backward compatibility Cat-5 Adapter.
- ISSP Cable.
- Mini-Eval Programming Board in One.
- USB 2.0 Cable and Blue Cat-5 Cable.
- 110 ~ 240 V Power Supply, Euro-Plug Adapter.
- 2 CY8C29466-24PXI 28-PDIP Chip Samples.
To View More Information About Compilers: CLICK HERE.