CYPRESS  

PSoC® Prototyping and Development Expansion Board Kit

Mfr Part#: CY8CKIT-012
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$27.19 USD (each)
1+ $27.19

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: PSoC

The CY8CKIT-012 is a part of CY8CKIT series expansion board kit. It has an operating temperature ranging from -40°C to +85°C.

Expansion Board Kits (EBKs) are plug-in boards that enable you to extend the functionality of your PSOC development kit by adding new functions, prototyping space, communication headers, sensors, and more. PSoC developers can use a single EBK or multiple EBKs working together to quickly evaluate various PSoC applications.

Features:

  • Includes PSoC 1 and PSoC 3 processor modules, PSoC 5 coming Q2 2010
  • A host of individually configurable power supply options for digital, analog and I/O
  • C apSense buttons, slider and proximity sensor
  • Breadboard prototyping area
  • 2x16 alpha-numeric LCD with built-in full-speed USB port
  • Includes MiniProg3, allowing you to program any PSoC in system
  • 4 expansion ports to extend your development and prototyping capacity with expansion board modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...