CYPRESS   

Cypress Lighting Solution-Starter Demonstration Kit for PowerPSoC

Mfr Part#: CY3269N
Packaging:  EACH

 
 

Customer Rating: 5.00

No. of Ratings: 1

Rate this product

Write a review


Download Center

Prices

$33.79 CAD (each)
1+ $33.79

Availability

Qty in Stock: 4
Reserve Stock: 9
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The evolution of traditional lighting towards solid state lighting enables the design and adoption of intelligent lighting. Cypress Semiconductor introduces the CY3269N Lighting Starter Demonstration Kit leveraging two key Cypress technologies for development of intelligent LED lighting fixtures.

At the simple touch of a finger, users can illuminate anything from an entire room to a large architectural lighting display with warm, neutral, or cool white light of variable color temperature. Users can create rich and vibrant colored light to set moods, accents, and customize the overall feel of any venue with little effort.

The CY3269N Lighting Starter Demonstration Kit showcases two world-leading Cypress technologies: EZ-Color and CapSense, which enable tunable white light control, color mixing, and capacitive touch sensing. The intuitive interaction between people and light is more seamless than ever.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (1)

Product Reviews
1 reviews

Write a Review

touch dream color generation

six months back i was trying the same with the lcd touc control panel. it was costing more so i could not try it out. the first day when i saw this item i got extreme surprise that cypress had implemented my dream color light generator and i purchased this at once. future electronics shipped me same and received in 3 days time
it is producing enough colors. use in a dimly lighted room and you get the punch of all colors. this kit is worth to buy. this comes with a battery and nicely packed. my family members getting so happy seeing colorfull light from this kit.really fantastic.i very much appreciate the cypress engineering team. thanks for making and selling it at reasonable price
AG Kumar Chennai India

Published November 20, 2008 [AG]
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
CLARE
CPC1030NTR...
CPC Optomos Series SOP4 SMT 350 V 0.12 A 30 Ohm 1 Channel Solid State Relay
From $1.38 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.83 CAD
DESCO INDUSTRIES
07456
Clear Permanent Dissipative Polyethylene 6.0 mil ESD Drawing Holder
From $111.99 CAD
ON SEMICONDUCTOR
2N5064G
2N5064G Series 8 A 200 V Thyristor - TO-92
From $0.2636 CAD
NXP
LPC1764FBD...
LPC1764 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CYPRESS
CY3269N
Cypress Lighting Solution-Starter Demonstration Kit for PowerPSoC
From $33.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...