CYPRESS  

USB 2.0 Compliant 4-Port HX2VL Hub Development Kit

Mfr Part#: CY4607
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$53.11 USD (each)
1+ $53.11

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB
  • Core Supported: HX2VL

The CY4607 is a Low-Power USB 2.0 Compliant 4-Port Hub development Kit.

Features:

  • Compliance with USB 2.0 specification.
  • 480/12/1.5-Mbps operation
  • Very Low-power consumption
  • Highly integrated solution for reduced BOM cost
  • Supports Internal or External Voltage regulation
  • Space Saving 7x7 mm 48-pin TQFP package.
  • Maximum configurability using EEPROM programming.
  • Individual or ganged port power switching and over current detection

Kit Contents:

  • CY7C65632-based USB 2.0 4-port Hub Board.
  • 5 VDC, 2.5A wall power supply
  • USB cable (A-B)
  • Quick Start Guide booklet

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...