CYPRESS   

PSoC Mixed-Signal Arrays CapSense Express 10 I/O w/ Slider

Mfr Part#: CY8C201A0-SX2I
Mounting Method:  SurfaceMount 

Package Style:  SOIC-16 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.34 USD (each)
1+ $1.34

Availability

Qty in Stock: 0
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
TYCO ELECTRONICS
822516-7
Low Profile 32 Position 1.27 mm Pitch Surface Mount PLCC Socket
From $0.4300 USD
VISHAY
SMBJ30A-E3...
600 W SMB Package 30 V Uni DirectionalSMD Transient Voltage Suppressor Diode
From $0.2150 USD
CTS
206-8ST
206 Series Multi Functional SPST 8 Position Through Hole DIP Switch
From $0.6350 USD
INTERNATIONAL RECTIFIER
IRLB8721PB...
Single N-Channel 30 V 65 W 7.6 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4400 USD
CENTRAL SEMI
2N1711
2N Series 50 V 500 mA NPN Through Hole Silicon Transistor - TO-39
From $0.9500 USD
CYPRESS
CY8C201A0-...
PSoC Mixed-Signal Arrays CapSense Express 10 I/O w/ Slider
From $1.34 USD
KEYSTONE
1060TR
Low Profile Surface Mount CR2032 Coin Cell Battery Holder
From $0.8850 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...