MURATA  

DNT2400 Series 2.4 GHz Frequency Hopping Transceiver Module Development Kit

Mfr Part#: DNT2400DK
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$229.49 USD (each)
1+ $229.49

Availability

Qty in Stock : 4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 802.15.4/ZigBee/Mesh
  • Frequency: 2.4 GHz
  • Core Supported: DNT24

The DNT2400DK is a Frequency Hopping Transceiver Module is a low cost, high-power solution for point-to- I/O point and point-to-multipoint wireless systems in the 2.4 GHz ISM band. The RF output power of the DNT2400 can be set from 1 mW to 100 mW, and the RF data rate can be set from 38.4 to 500 kb/s.

The DNT2400 receiver includes a low-noise preamplifier protected by two SAW filters, providing an excellent combination of receiver sensitivity and out-ofband interference rejection. The DNT2400 module includes analog, digital and serial I/O, providing the flexibility and versatility to serve applications ranging from cable replacements to sensor networks. The DNT2400 supports point-to-point, point-to-multipioint, peer-to-peer, and tree routing networks.

Kit Contents:

  • 2 DNT2400 modules with pins
  • 2 DNT2400 development boards
  • 2 USB and 2 Serial Cables
  • 9 V Batteries and Wall-mount Power Supplies
  • Antennas and RF Cables
  • Program CD with software and manuals
  • Quick Start Guide

View the complete DNT series Development Kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...