LINX TECHNOLOGIES  

AEK-2.45-CHP 2.45 GHz CHP Series High performance Antenna Evaluation Kit

Mfr Part#: AEK-2.45-CHP
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$29.25 USD (each)
1 - 4 $29.25
5 - 24 $24.34 (Save 17%)
25+ $23.40 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Antenna
  • Core Supported: CHP Series

The AEK-2.45-CHP is a 2.45 GHz CHP Series Antenna Evaluation Kit and its world’s Smallest high performance chip antennas. They are ideal used for embedding in wireless products including Bluetooth, 802.11, Home RF, ZigBee and other popular standards 

These tiny antennas use advanced Low Temperature Co-fired Ceramic (LTCC) technology and proprietary elements to achieve superior size and performance characteristics. The entire family is compatible with hand- and reflow assembly. Excellent electrical specifications, stability, and outstanding cost-effectiveness make CHP Series antennas the logical choice for a wide variety of applications.

Features:

  • Incredibly compact SMD package
  • Superior LTCC technology
  • 50 Ω characteristic impedance
  • Low loss
  • Wide bandwidth
  • Favorable linear polarization
  • > Unity gain
  • No external matching required
  • Highly stable over temperature & time
  • Hand- and reflow-assembly compatible
  • RoHS compliant
  • Cost-effective

Applications:

  • Bluetooth
  • 802.11
  • ZigBee
  • Wireless PCMCIA Cards
  • Telemetry
  • Data Collection
  • Industrial Process Monitoring
  • Compact Wireless Products
  • External Antenna Elimination

Kit Includes:

  • 6 CHP Series antennas
  • 1 Evaluation board
  • 1 Data guide

View the CHP Series of  RF / Wireless

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...