CYAN TECHNOLOGY LTD.   

Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 433 MHz

Mfr Part#: EVALKIT-UPE-1X-M-M1-4
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$118.62 CAD (each)
1+ $118.62

Availability

Qty in Stock: 2
Reserve Stock: 1
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Cyan USB / Ethernet / Cy-Net3 Gateway is a compact unit offering access to a Cy-Net3 network through an Ethernet or USB connection. The Cy-Net3 protocol is handled by a Cyan eCOG1X microcontroller and using the Micrel MICRF6xx Radiowire® RF transceiver, operating in the unlicensed ISM bands at 433, 868 or 915MHz depending on geographic region.

The main processor board includes a Cyan eCOG1X14Z5 microcontroller with on-chip Ethernet and USB peripherals. Cyan’s microcontrollers are fully supported by our free integrated development environment, CyanIDE, which includes a sophisticated device configuration tool and an unrestricted ANSI C compiler.

The gateway is available either as a standalone unit, or in a module form suitable for use as a daughter board on a larger main system.

Contents

Module 433/868915 MHz Cy-Net3 + Ethernet + USB (peripheral connector)

Key features include:

 

♦ eCOG1X14Z5 72MHz MCU with 512Kbytes flash

♦ 10/100 Ethernet PHY with RJ45 twisted-pair connection

♦ USB interface supporting up to 12Mb/s data rate

♦ 16Mbytes SDRAM

♦ SD/MMC card socket

♦ eCOG1X1A5 or eCOG16E01A6 MCU running Cy-Net3 wireless network

♦ Micrel MICRF6xx Radiowire RF transceiver

♦ Power supply: 5V (standalone) 3.3V (module)

♦ Operating temperature range: 0°C to +70°C

♦ Cyan Driver Framework including support for Cy-Net3 module

♦ USB library support

♦ FAT file system support

♦ Open source uIP TCP/IP stack

♦ Browser demonstration program

♦ Available as a standalone board or as a module (daughter board)

♦ Board version has 5V d.c. power jack and eICE debug connection

♦ Module version brings 3.3V power, debug and I/O signals to two 2x20 2mm pitch pin headers on underside of board

♦ Carrier board available to support development of module version
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
ADAM TECH
MTJ-88321
MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack
From $0.4056 CAD
ALTECH CORPORATION
CTS25U
32/35mm 12-22 AWG DIN Rail Terminal
From $1.14 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 433 MHz
From $118.62 CAD
COSEL
PBA600F-48...
624 W Low Cost Single Output 48 V AC/DC Switching Power Supply
From $455.78 CAD
STMICROELECTRONICS
M27C1001-1...
Series 27 1 M-bit (128 K x 8) UV Eraseable EPROM 32 pin Ceramic DIP 100 NS 5 V
From $4.38 CAD
BRADY CORP
THT-11-423...
THT Series .250"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $30.10 CAD
NXP
OM11034,59...
IAR EVAL BOARD FOR LPC1768, KSK-LPC1768
From $201.76 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...